Automotive-grade LED display driver, an interface IC with a 40-segment output capability. Features a 28-terminal VQFN package measuring 5 x 5 mm with 1 mm height. Operates across a wide temperature range from -40°C to 125°C, with a supply voltage range of 4.5V to 35V. Designed for AEC-Q100 compliance.
Rohm BD81A44MUV-ME2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.015 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD81A44MUV-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.