The BD81A74EFV-ME2 is a 28-pin automotive LED display driver from Rohm, operating within a temperature range of -40 to 125 degrees Celsius. It features a nominal supply voltage of 12V and a maximum supply current of 10mA. The device is packaged in a HTSSOP-28 package and is compliant with AEC-Q100 standards. It is designed for use in standard input characteristics and is a single-function device.
Checking distributor stock and pricing after the page loads.
Rohm BD81A74EFV-ME2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.