The BD82038FVJ-GE2 is an industrial-grade buffer/inverter driver IC from Rohm, featuring a 5-pin supply voltage range of 2.7-5.5V and operating over a temperature range of -40 to 85°C. This 8-pin TSSOP package IC is designed for use in a variety of applications, including those requiring a buffer or inverter peripheral driver. The device is constructed with a robust industrial-grade temperature rating, making it suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |