The BD82046FVJ-GE2 is an industrial-grade buffer or inverter based peripheral driver IC from Rohm, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The IC is packaged in a TSSOP-8 package with dimensions of 3mm width and 3mm length. It operates on a nominal supply voltage of 5V, with a minimum supply voltage of 2.7V and a maximum supply voltage of 5.5V, and has a maximum supply current of 0.15mA. The IC is designed for use in industrial applications.
Rohm BD82046FVJ-GE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD82046FVJ-GE2 to view detailed technical specifications.
No datasheet is available for this part.