The BD82103GWL is an 11-pin LED display driver IC from Rohm, operating within a temperature range of -30°C to 85°C. It has a nominal supply voltage of 3.6V, with a minimum and maximum supply voltage of 2.7V and 5.5V, respectively. The IC is packaged in a 1.5mm wide and 1.8mm long R-PBGA-B11 package, with a bottom terminal position. It is designed for use in LED display applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 11 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B11 |
| Width | 1.5 |
| Length | 1.8 |
| Pin Count | 11 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |