
The BD82103GWL-E2 is a 3-channel charge pump IC from Rohm, operating at a frequency of 850kHz with a maximum power dissipation of 730mW. It is available in a VFBGA package, suitable for surface mount applications. The IC is rated to operate within a temperature range of -30°C to 85°C. It is RoHS compliant and does not feature radiation hardening.
Rohm BD82103GWL-E2 technical specifications.
| Package/Case | TFBGA |
| Frequency | 850kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 730mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Output Current per Channel | 20mA |
| Output Voltage | 4.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 730mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD82103GWL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.