The BD8256EFV-ME2 is an industrial motor driver IC with a single function and 54 terminals. It operates within a temperature range of -40°C to 90°C. The device is packaged in a 54-pin HVSSOP package. The supply voltage is nominally 8V, with a maximum rating of 10.5V and a minimum rating of 4.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD8256EFV-ME2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD8256EFV-ME2 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 7.5 |
| Length | 18.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 8 |
| Supply Voltage-Max (Vsup) | 10.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD8256EFV-ME2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.