
The BD8306MUV-E2 is a buck-boost DC/DC controller from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 1.8V. The device is a positive output type with an output voltage of 5.2V and an output current of 2A. It is available in a VQFN package and is RoHS compliant.
Rohm BD8306MUV-E2 technical specifications.
| Package/Case | VQFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 1.8V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD8306MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
