
Boost switching regulator with adjustable output voltage, capable of delivering up to 600mA. Features a maximum switching frequency of 1300kHz and operates within a 3V to 12V input voltage range. This surface-mount device is housed in a compact 3x3mm VSON-10 package, offering a single positive output. It is RoHS compliant and designed for operation between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD8314NUV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 4V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.001386oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD8314NUV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.