Switching Controller, Current-mode, 600kHz Switching Freq-Max, PDSO20, ROHS COMPLIANT, HTSSOP-20
Checking distributor stock and pricing after the page loads.
Rohm BD8622EFV technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.