Rohm BD8622EFV-E2 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Copper, Tin |
| Frequency | 550kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 210uA |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BD8622EFV |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD8622EFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
