
Automotive-grade supervisory circuit with a 2.93V reset threshold, featuring an active low/open drain output. This 8-pin MSOP package, measuring 2.9 x 2.8 x 0.75 mm with a 0.65mm pin pitch, supports surface mounting. It offers a monitored voltage range of 1 to 10V, a maximum supply current of 14 µA, and includes a watchdog timer. Operating temperature range is -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.9(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 2.886V |
| Typical Reset Threshold Voltage | 2.93V |
| Maximum Reset Threshold Voltage | 2.974V |
| Monitored Voltage | 1 to 10V |
| Min Operating Supply Voltage | 1V |
| Max Operating Supply Voltage | 10V |
| Maximum Supply Current | 14uA |
| Maximum Reset Active Time | 10.1ms |
| Maximum Power Dissipation | 470mW |
| Power Fail Detection | No |
| Watchdog Timer | Yes |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |