
The BD87A34FVM-TR is a surface mount watchdog circuit and voltage detector from Rohm. It operates over a temperature range of -40°C to 105°C and can supply up to 700uA of current. The device is available in a 3000-unit tape and reel package and is RoHS compliant. It has a maximum power dissipation of 470mW and a threshold voltage of 3.4V.
Rohm BD87A34FVM-TR technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700uA |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 3.451V |
| Min Reset Threshold Voltage | 3.349V |
| Max Supply Current | 14uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Termination | SMD/SMT |
| Threshold Voltage | 3.4V |
| Type | Watchdog Circuit, Voltage Detector |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD87A34FVM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
