Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD87A41FVM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700uA |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 4.162V |
| Min Reset Threshold Voltage | 4.039V |
| Max Supply Current | 14uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Termination | SMD/SMT |
| Threshold Voltage | 4.1V |
| Type | Watchdog Circuit, Voltage Detector |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD87A41FVM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
