The BD8967FVM is a DC/DC controller from Rohm with a maximum operating temperature of 85 degrees Celsius. It has 8 terminals and is available in a ROHS compliant MSOP-8 package. The device operates within a voltage range of 4.5V to 5.5V. It is suitable for use in applications where a stable voltage is required, such as in power management systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |