
The BD8967FVM-TR is a DC/DC controller from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a maximum input voltage of 5.5V and a minimum input voltage of 4.5V. The device is RoHS compliant and has a package quantity of 3000 units. It is available in a MSOP-8 package type and is suitable for surface mount applications.
Rohm BD8967FVM-TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 800mA |
| Min Output Voltage | 3.3V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD8967FVM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
