
SOP-packaged DC/DC controller and regulator featuring current-mode control. Delivers up to 2A output current with an adjustable output voltage range of 1V to 48V. Operates with input voltages from 7V to 48V and a maximum switching frequency of 300kHz. Designed for surface mount applications with copper and tin contact plating, this RoHS compliant component offers a wide operating temperature range of -40°C to 95°C.
Rohm BD9001F-E2 technical specifications.
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 48V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 48V |
| Min Output Voltage | 1V |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 48V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Switching Frequency-Max | 300kHz |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9001F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
