
Voltage-mode DC/DC controller and regulator, featuring a 2A maximum output current and adjustable output voltage from 800mV to 35V. Operates with input voltages between 7V and 35V, and a maximum switching frequency of 500kHz. This surface-mount component is housed in an SOP package with copper and tin contact plating, offering RoHS compliance and a wide operating temperature range of -40°C to 105°C.
Rohm BD9006F-E2 technical specifications.
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 35V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 500kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9006F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
