Rohm BD9015KV-ME2 technical specifications.
| Package/Case | LQFP |
| Clock Sync | Yes |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.9V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 30V |
| Output Configuration | Positive |
| Output Voltage | 10V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9015KV-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.