Rohm BD9040FV-E2 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| Frequency | 750kHz |
| Lead Free | Lead Free |
| Max Frequency | 750kHz |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 750kHz |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9040FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
