The BD90538EFJ-CE2 is a DC/DC controller from Rohm with a maximum input voltage of 5.5V and a minimum input voltage of 2.69V. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device features a positive output configuration with a fixed output voltage of 1.8V and a maximum output current of 3A. It is designed for surface mount applications and is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Rohm BD90538EFJ-CE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD90538EFJ-CE2 technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.69V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 1.8V |
| Min Supply Voltage | 2.69V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD90538EFJ-CE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.