Switching Regulator/Controller, Voltage-mode, 361.5kHz Switching Freq-Max, PDSO32
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Temperature Grade | INDUSTRIAL |
| REACH | Compliant |
| Military Spec | False |