Positive fixed output LDO regulator, 9V output voltage, 1A maximum output current. Features include current limit, short circuit protection, and thermal shutdown protection. Operates with a minimum input voltage of 9V and a maximum of 25V. Dropout voltage is 0.3V at 500mA typical, with a maximum of 0.5V at 500mA. Packaged in a TO-252S surface mount plastic package with 3 pins and a tab.
Rohm BD90C0AFPS-E2 technical specifications.
| Package Family Name | TO-252 |
| Package/Case | TO-252S |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.2 |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 9V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Minimum Input Voltage | 9V |
| Maximum Input Voltage | 25V |
| Typical Dropout Voltage @ Current | 0.3@500mAV |
| Maximum Dropout Voltage @ Current | 0.5@500mAV |
| Accuracy | ±1% |
| Line Regulation | 60mV |
| Load Regulation | 135mV |
| Maximum Power Dissipation | 1200mW |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | S5518 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.