IC REG LINEAR 9V 1A TO252-3
Rohm BD90C0AFPS-ME2 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 300mV |
| Max Input Voltage | 26.5V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.