The BD90GC0MEFJ-ME2 is a single-output linear voltage regulator with a fixed output voltage of 9V and a maximum output current of 1A. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The device is packaged in a TSOP8 package and is suitable for surface mount applications. It features a dropout voltage of 600mV and an input bias current of 600uA. The regulator is part of the Automotive AEC-Q100 series and is suitable for use in automotive applications.
Rohm BD90GC0MEFJ-ME2 technical specifications.
| Dropout Voltage | 600mV |
| Input Bias Current | 600uA |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 2.11W |
| Mount | Surface Mount |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD90GC0MEFJ-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.