
Surface mount DC/DC switching regulator with a fixed 1.24V positive output voltage. Features 800mA maximum output current and a 1.2MHz maximum switching frequency. Operates with input voltages between 4V and 5.5V, and is housed in an MSOP package with copper and tin contact plating. This component is RoHS compliant and designed for efficient power management.
Rohm BD9102FVM-TR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.24V |
| Min Output Voltage | 1.24V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.24V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9102FVM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
