
Surface mount DC/DC controller and regulator, featuring a 3.3V fixed positive output voltage and 800mA output current. This current-mode switching regulator operates with a maximum switching frequency of 1MHz and supports a 0.9A maximum output current. It accepts an input voltage range of 4.5V to 5.5V and is housed in an MSOP package with copper and tin plating. Operating temperature range is -25°C to 85°C.
Rohm BD9104FVM-TR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 900mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9104FVM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
