The BD9109FVM is a single-channel DC/DC controller IC from Rohm, designed for use in applications with input voltages ranging from 4.5 to 5.5V. This IC operates within a temperature range of -25 to 85 degrees Celsius. It features a compact MSOP-8 package, which is ROHS compliant. The device has 8 terminals and a pin count of 8, with a width of 2.8mm and a length of 2.9mm.
Rohm BD9109FVM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9109FVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.