The BD9110NV is an 8-pin SON-8 DC/DC controller from Rohm with a temperature grade of OTHER. It operates over a temperature range of -25°C to 105°C and has a pin count of 8. The device has a single function and is available in a 5 X 6 MM, ROHS compliant package. It can handle input voltages from 4.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD9110NV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9110NV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.