
Surface mountable DC/DC controller and regulator with a boost topology, featuring a 2A maximum output current and adjustable output voltage from 1V to 2.5V. This integrated circuit operates with a 4.5V to 5.5V input voltage range and a maximum switching frequency of 1.2MHz. It includes a synchronous rectifier and is housed in a SON package, compliant with RoHS standards.
Rohm BD9110NV-E2 technical specifications.
| Package/Case | SON |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| Synchronous Rectifier | Yes |
| Threshold Voltage | 3.9V |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9110NV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
