The BD9111NV is an 8-pin SON-8 DC/DC controller IC from Rohm, designed for operation between -25°C and 105°C. It has a single function and 8 terminals, with a terminal position of dual. The device has a maximum input voltage of 5.5V and a minimum input voltage of 4.5V. It is packaged in a 5 x 6 mm, lead-free SON-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD9111NV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9111NV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.