
Surface mountable DC/DC controller and regulator featuring a 2A maximum output current and a fixed 3.3V output voltage. This current-mode switching regulator operates with a maximum switching frequency of 1.2MHz and includes a synchronous rectifier. Designed for a 4.5V to 5.5V input voltage range, it offers a 3.3V to 3.35V output voltage range and is packaged in a lead-free SON-8 (5x6mm) format.
Rohm BD9111NV-E2 technical specifications.
| Package/Case | SON |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.35V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| Synchronous Rectifier | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9111NV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
