
The BD9122GUL-E2 is a lead-free, surface-mount DC/DC regulator from Rohm. It operates over a temperature range of -25°C to 85°C and is RoHS compliant. The device has a maximum switching frequency of 1.2MHz and can supply up to 300mA of output current. It is available in a VCSP-8 package, packaged on a tape and reel.
Rohm BD9122GUL-E2 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9122GUL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
