
Surface mount DC/DC switching regulator with current-mode control. Features a maximum output current of 2A and an adjustable output voltage range from 1V to 2.5V. Operates with a switching frequency up to 1MHz and supports a maximum input voltage of 5.5V. Includes synchronous rectification and is RoHS compliant with copper and tin contact plating.
Rohm BD9130EFJ-E2 technical specifications.
| Contact Plating | Copper, Tin |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 1V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9130EFJ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
