
The BD91361MUV-E2 is a surface-mount, adjustable DC/DC regulator from Rohm. It operates from a supply voltage of 2.7V to 5.5V and provides an output voltage of 3.3V with a maximum output current of 4A. The device is packaged in a RoHS-compliant VQFN-20 package and is suitable for use in applications where a high level of integration and efficiency are required. The BD91361MUV-E2 is rated for operation over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD91361MUV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD91361MUV-E2 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD91361MUV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
