
Surface mountable DC/DC controller and regulator featuring a 4A maximum output current and 3.3V maximum output voltage. Operates with a 2.7V to 5.5V input voltage range and a 1200kHz maximum switching frequency. This VQFN packaged component offers adjustable output voltage from 800mV to 3.3V and includes a synchronous rectifier. RoHS compliant with copper and tin contact plating, suitable for operation between -40°C and 105°C.
Rohm BD9137MUV-E2 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9137MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
