Rohm BD9207FPS-E2 technical specifications.
| Package/Case | TO-252-5 |
| Frequency | 990kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 900 kHz |
| Operating Supply Voltage | 35V |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9207FPS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
