
ROHM BD9251FV-BZE2 PYROELCTRIC INFRARED SENSOR AMP, SSOP-14
Checking distributor stock and pricing after the page loads.
Rohm BD9251FV-BZE2 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.97V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.