
The BD9251FV-E2 is a surface mount analog voltage source with a bandwidth of 1MHz and a maximum power dissipation of 440mW. It operates within a temperature range of -30°C to 75°C and is compliant with RoHS regulations. This device is suitable for use with a 5V operating supply voltage and has a low operating supply current of 300uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD9251FV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD9251FV-E2 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | LSSOP |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 440mW |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5V |
| Output Type | Voltage, Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9251FV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
