Rohm BD9300F-E2 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Copper, Tin |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 800kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 30mA |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 800kHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9300F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.