Rohm BD9300FV-FE2 technical specifications.
| Package/Case | SSOP |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Voltage | 35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9300FV-FE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
