Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD9306AFVM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Copper, Tin |
| Duty Cycle | 83% |
| Lead Free | Lead Free |
| Max Frequency | 800kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 800kHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9306AFVM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
