
Surface mount DC/DC boost switching regulator with a maximum output current of 3A and adjustable output voltage from 900mV to 16.2V. Features a maximum switching frequency of 380kHz, a maximum input voltage of 18V, and operates within a temperature range of -40°C to 85°C. This RoHS compliant component offers a single positive output and utilizes a synchronous rectifier. Packaged in tape and reel with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD9323EFJ-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD9323EFJ-E2 technical specifications.
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 16.2V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 380kHz |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9323EFJ-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
