
Dual switching controller for efficient power management. Features two outputs with fixed voltages of 5V and 3.3V, delivering up to 1.7A and 500mA respectively. Operates with a wide input voltage range from 8V to 26V, supporting a maximum output voltage of 4V and a minimum of 800mV. This surface mount device boasts a high switching frequency up to 2500kHz and includes synchronous rectification. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD93291EFJ-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD93291EFJ-E2 technical specifications.
| Current - Output 1 | 1.7A |
| Current - Output 2 | 500mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 26V |
| Output Configuration | Positive |
| Output Current | 1.7A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD93291EFJ-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.