
The BD9397EFV-GE2 is an industrial-grade LED display driver from Rohm, designed to operate within a temperature range of -40°C to 85°C. It features a 40-pin VSSOP package and supports a supply voltage range of 9V to 35V, with a nominal voltage of 24V. This device is suitable for use in industrial applications and is available from Rohm.
Rohm BD9397EFV-GE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 5.4 |
| Length | 13.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 24 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 35 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9397EFV-GE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.