The BD9401FM is a 28-pin industrial-grade DC/DC controller IC from Rohm, designed for operation between -40C and 85C. It features a dual terminal position and a JEDEC package code of R-PDSO-G28, measuring 7.5mm in width and 18.5mm in length. The device is compliant with ROHS standards and has a pin count of 28. It is suitable for use with input voltages between 8V and 26V.
Rohm BD9401FM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 18.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9401FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.