The BD9415FS-GE2 is an industrial-grade LED display driver from Rohm, featuring a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 32 terminals and a dual terminal position. The device is packaged in a 32-pin SSOP package, measuring 5.4mm in width and 13.6mm in length. It operates within a supply voltage range of 11.5V to 35V, with a nominal supply voltage of 24V. The device is designed for use in LED display applications and has a maximum frequency of 0.002 MHz.
Rohm BD9415FS-GE2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 5.4 |
| Length | 13.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 24 |
| Supply Voltage-Min | 11.5 |
| Supply Voltage-Max | 35 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.002 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9415FS-GE2 to view detailed technical specifications.
No datasheet is available for this part.