
The BD9535MUV-E2 is a single-output adjustable regulator from Rohm with a maximum operating temperature of 100°C and minimum operating temperature of -10°C. It is packaged in a VQFN package and is designed for surface mount applications. The device is lead free and RoHS compliant. The BD9535MUV-E2 has a switching frequency of up to 600kHz and is not a synchronous rectifier.
Sign in to ask questions about the Rohm BD9535MUV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD9535MUV-E2 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 600kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9535MUV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
