
The BD95371MUV-E2 is a 20-pin QFN-20 DC/DC controller from Rohm, featuring a very thin quad flat no lead package with exposed pad. It is a surface mount device with a maximum power dissipation of 3560 and operates over a temperature range of -10 to 100 degrees Celsius. The device has a maximum switching frequency of 500 kHz and a maximum input voltage of 25 volts, with an operating supply voltage range of 4.5 to 5.5 volts.
Rohm BD95371MUV-E2 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN-V EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 1 |
| Maximum Switching Frequency | 500kHz |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 100°C |
| Maximum Input Voltage | 25V |
| Minimum Input Voltage | 4.5V |
| Operating Supply Voltage | 4.5 to 5.5V |
| Maximum Power Dissipation | 3560mW |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BD95371MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.