
The BD95513MUV-E2 is a surface-mount DC/DC controller from Rohm, featuring a positive output configuration and adjustable output voltage. It operates within a temperature range of -10°C to 100°C and is compliant with RoHS regulations. The device has a maximum switching frequency of 1MHz and a maximum output current of 3A. It is available in a VQFN package, packaged in tape and reel quantities of 2500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD95513MUV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD95513MUV-E2 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 700mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | H³® |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD95513MUV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
